The REM1-1505S is an industrial DC/DC converter with a single output, operating within a temperature range of -40 to 85°C. It has a 4-terminal design and a package type of R-PSMA-P4. The converter has a width of 6mm and a length of 19.6mm. It is designed for board mount applications and has a maximum load regulation of 12.
Recom REM1-1505S technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 4 |
| Min Operating Temperature | -40 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSMA-P4 |
| Width | 6 |
| Length | 19.6 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Number of Outputs | 1 |
| Input Voltage-Max | 16.5 |
| Input Voltage-Min | 13.5 |
| Load Regulation-Max | 12 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Recom REM1-1505S to view detailed technical specifications.
No datasheet is available for this part.