Recom REM10-0505D/C technical specifications.
| Number of Terminals | 7 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDMA-P7 |
| Width | 20.3 |
| Length | 31.8 |
| Number of Functions | 1 |
| Number of Outputs | 2 |
| Input Voltage-Max | 9 |
| Input Voltage-Min | 4.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Recom REM10-0505D/C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.