Recom REM5E-2405D/R8/A/CTRL technical specifications.
| Max Operating Temperature | 80 |
| Number of Terminals | 7 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDMA-P7 |
| Width | 20.3 |
| Length | 31.8 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Number of Outputs | 2 |
| Input Voltage-Max | 36 |
| Input Voltage-Min | 18 |
| Line Regulation-Max | 0.3 |
| Height | 10.7 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Recom REM5E-2405D/R8/A/CTRL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.