The REM6E-1209D/R10/A DC/DC converter operates within a temperature range of -40 to 75 degrees Celsius. It features a 7-pin package with a dual terminal position and measures 20.3mm in width, 31.8mm in length, and 10.7mm in height. This board mount converter has a maximum input voltage of 18V and a minimum of 9V, with a line regulation of 0.3%. It has two outputs and is designed for use in power supplies.
Recom REM6E-1209D/R10/A technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 7 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDMA-P7 |
| Width | 20.3 |
| Length | 31.8 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Number of Outputs | 2 |
| Input Voltage-Max | 18 |
| Input Voltage-Min | 9 |
| Line Regulation-Max | 0.3 |
| Height | 10.7 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Recom REM6E-1209D/R10/A to view detailed technical specifications.
No datasheet is available for this part.