The REM6E-1224S/R8/A/CTRL is a 7-output DC/DC converter from Recom with a maximum operating temperature of 75 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has a JEDEC package code of R-PDMA-P7 and measures 20.3mm in width and 31.8mm in length. The converter has a single function and one output, with a maximum input voltage of 18V and a minimum input voltage of 9V. It is designed for board mount applications and has a temperature grade of OTHER.
Recom REM6E-1224S/R8/A/CTRL technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 7 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDMA-P7 |
| Width | 20.3 |
| Length | 31.8 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Number of Outputs | 1 |
| Input Voltage-Max | 18 |
| Input Voltage-Min | 9 |
| Line Regulation-Max | 0.3 |
| Height | 10.7 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Recom REM6E-1224S/R8/A/CTRL to view detailed technical specifications.
No datasheet is available for this part.