The REM6E-4809D/R8/A DC/DC converter from Recom features a 7-terminal design with a dual terminal position and operates within a temperature range of -40 to 75 degrees Celsius. This board mount converter has a width of 20.3mm, a length of 31.8mm, and a height of 10.7mm, with a JEDEC package code of R-PDMA-P7. It has a single function and two outputs, with a temperature grade of OTHER and a package type of DMA.
Recom REM6E-4809D/R8/A technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 7 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDMA-P7 |
| Width | 20.3 |
| Length | 31.8 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Number of Outputs | 2 |
| Input Voltage-Max | 75 |
| Input Voltage-Min | 36 |
| Line Regulation-Max | 0.3 |
| Height | 10.7 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Recom REM6E-4809D/R8/A to view detailed technical specifications.
No datasheet is available for this part.