
2W DC-DC Converter with dual +/-24V outputs, featuring 4kV isolation voltage and 84% efficiency. This through-hole mounted component operates with an input voltage range of 4.5V to 5.5V, nominal 5V, and delivers a maximum output current of 42mA per channel. Designed for reliability, it includes short-circuit protection (SCP) and operates across a wide temperature range of -40°C to 85°C. The DIP package measures 19.9mm x 10mm x 7.1mm, weighing 2.8g, and is RoHS compliant.
Recom RGZ-0524D/H technical specifications.
| Package/Case | DIP |
| Efficiency | 84% |
| Features | SCP |
| Height | 7.1mm |
| Isolation Voltage | 4kV |
| Length | 19.9mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 42mA |
| Max Output Voltage | 24V |
| Max Power Dissipation | 2W |
| Mount | Through Hole |
| Nominal Input Voltage | 5V |
| Number of Outputs | 2 |
| Output Power | 2W |
| Package Quantity | 24 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE RGZ |
| Voltage - Output 1 | 24V |
| Voltage - Output 2 | -24V |
| Weight | 2.8g |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RGZ-0524D/H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.