Board mount DC-DC converter with 2W output power, providing dual ±24V outputs at 42mA each. Features 4kV isolation voltage and short-circuit protection (SCP). Operates within a 4.5V to 5.5V input voltage range, with a nominal input of 5V. Housed in a DIP package with through-hole mounting, measuring 19.9mm x 10mm x 7.1mm and weighing 2.8g. Achieves 84% efficiency and is RoHS compliant, suitable for operation from -40°C to 85°C.
Recom RGZ-0524D/HP technical specifications.
| Package/Case | DIP |
| Efficiency | 84% |
| Features | SCP |
| Height | 7.1mm |
| Isolation Voltage | 4kV |
| Lead Free | Lead Free |
| Length | 19.9mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 42mA |
| Max Output Voltage | 24V |
| Max Power Dissipation | 2W |
| Mount | Through Hole |
| Nominal Input Voltage | 5V |
| Number of Outputs | 2 |
| Output Power | 2W |
| Package Quantity | 24 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE RGZ |
| Voltage - Output 1 | 24V |
| Voltage - Output 2 | -24V |
| Weight | 2.8g |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RGZ-0524D/HP to view detailed technical specifications.
No datasheet is available for this part.