2W DC-DC Converter with dual ±5V outputs, featuring 82% efficiency and 4kV isolation voltage. This through-hole mounted component operates within an 8.1V to 9.9V input range, with a nominal input of 9V, and delivers up to 200mA per output. Integrated short-circuit protection (SCP) and a compact DIP package (19.9mm L x 10mm W x 7.1mm H) make it suitable for demanding applications. Operating temperature range spans -40°C to 85°C, with RoHS compliance.
Recom RGZ-0905D/H technical specifications.
| Package/Case | DIP |
| Efficiency | 82% |
| Features | SCP |
| Height | 7.1mm |
| Isolation Voltage | 4kV |
| Length | 19.9mm |
| Max Input Voltage | 9.9V |
| Min Input Voltage | 8.1V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Max Output Voltage | 5V |
| Max Power Dissipation | 2W |
| Mount | Through Hole |
| Nominal Input Voltage | 9V |
| Number of Outputs | 2 |
| Output Power | 2W |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE RGZ |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | -5V |
| Weight | 2.8g |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RGZ-0905D/H to view detailed technical specifications.
No datasheet is available for this part.