
2W DC-DC Converter with dual ±9V outputs, featuring 80% efficiency and 4kV isolation voltage. This through-hole component operates from an 8.1V to 9.9V input range, delivering a maximum output current of 111mA per output. It includes short-circuit protection (SCP) and is RoHS compliant. The DIP package measures 19.9mm x 10mm x 7.1mm and operates across a -40°C to 85°C temperature range.
Recom RGZ-0909D/HP technical specifications.
| Package/Case | DIP |
| Efficiency | 80% |
| Features | SCP |
| Height | 7.1mm |
| Isolation Voltage | 4kV |
| Lead Free | Lead Free |
| Length | 19.9mm |
| Max Input Voltage | 9.9V |
| Min Input Voltage | 8.1V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 111mA |
| Max Output Voltage | 9V |
| Max Power Dissipation | 2W |
| Mount | Through Hole |
| Nominal Input Voltage | 9V |
| Number of Outputs | 2 |
| Output Power | 2W |
| Package Quantity | 24 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE RGZ |
| Voltage - Output 1 | 9V |
| Voltage - Output 2 | -9V |
| Weight | 2.8g |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RGZ-0909D/HP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.