
2W DC-DC Converter with dual ±24V outputs, featuring 84% efficiency and 3kV isolation voltage. This through-hole component offers short-circuit protection (SCP) and operates within an 8.1V to 9.9V input range, with a nominal input of 9V. Delivering up to 42mA per output, it is housed in a DIP package with dimensions of 19.9mm (L) x 10mm (W) x 7.1mm (H) and operates from -40°C to 85°C. Lead-free and RoHS compliant.
Recom RGZ-0924D technical specifications.
| Package/Case | DIP |
| Efficiency | 84% |
| Features | SCP |
| Height | 7.1mm |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 19.9mm |
| Max Input Voltage | 9.9V |
| Min Input Voltage | 8.1V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 42mA |
| Max Output Voltage | 24V |
| Max Power Dissipation | 2W |
| Mount | Through Hole |
| Nominal Input Voltage | 9V |
| Number of Outputs | 2 |
| Output Power | 2W |
| Package Quantity | 24 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE RGZ |
| Voltage - Output 1 | 24V |
| Voltage - Output 2 | -24V |
| Weight | 2.8g |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RGZ-0924D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
