Dual output DC-DC converter providing +/-3.3V at 2W total output power. Features 4kV isolation voltage and short-circuit protection (SCP). Operates with an input voltage range of 8.1V to 9.9V, nominal 9V, and delivers up to 303mA per output. Packaged in a DIP through-hole mount with dimensions of 19.9mm x 10mm x 7.1mm, this RoHS compliant component offers 75% efficiency and a wide operating temperature range of -40°C to 85°C.
Recom RGZ-093.3D/HP technical specifications.
| Package/Case | DIP |
| Efficiency | 75% |
| Features | SCP |
| Height | 7.1mm |
| Isolation Voltage | 4kV |
| Length | 19.9mm |
| Max Input Voltage | 9.9V |
| Min Input Voltage | 8.1V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 303mA |
| Max Output Voltage | 3.3V |
| Max Power Dissipation | 2W |
| Mount | Through Hole |
| Nominal Input Voltage | 9V |
| Number of Outputs | 2 |
| Output Power | 2W |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE RGZ |
| Voltage - Output 1 | 3.3V |
| Voltage - Output 2 | -3.3V |
| Weight | 2.8g |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RGZ-093.3D/HP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.