2W DC-DC Converter with dual +/-5V outputs, featuring 82% efficiency and Short Circuit Protection (SCP). This through-hole mounted DIP package component operates with a nominal input voltage of 12V (10.8V to 13.2V range) and offers 3kV isolation. Maximum output current is 200mA per output, with a maximum operating temperature of 85°C.
Recom RGZ-1205D/P technical specifications.
| Package/Case | DIP |
| Efficiency | 82% |
| Features | SCP |
| Height | 7.1mm |
| Isolation Voltage | 3kV |
| Length | 19.9mm |
| Max Input Voltage | 13.2V |
| Min Input Voltage | 10.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Max Output Voltage | 5V |
| Max Power Dissipation | 2W |
| Mount | Through Hole |
| Nominal Input Voltage | 12V |
| Number of Outputs | 2 |
| Output Power | 2W |
| Package Quantity | 24 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE RGZ |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | -5V |
| Weight | 2.8g |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RGZ-1205D/P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.