2W DC-DC Converter with dual +/-24V outputs, featuring 4kV isolation voltage and 84% efficiency. This through-hole mounted component operates within a 13.5V to 16.5V input range, delivering up to 42mA per output. It includes short-circuit protection (SCP) and is housed in a DIP package with dimensions of 19.9mm (L) x 10mm (W) x 7.1mm (H). Operating temperature range is -40°C to 85°C, and the unit is RoHS compliant.
Recom RGZ-1524D/HP technical specifications.
| Package/Case | DIP |
| Efficiency | 84% |
| Features | SCP |
| Height | 7.1mm |
| Isolation Voltage | 4kV |
| Length | 19.9mm |
| Max Input Voltage | 16.5V |
| Min Input Voltage | 13.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 42mA |
| Max Output Voltage | 24V |
| Max Power Dissipation | 2W |
| Mount | Through Hole |
| Nominal Input Voltage | 15V |
| Number of Outputs | 2 |
| Output Power | 2W |
| Package Quantity | 24 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE RGZ |
| Voltage - Output 1 | 24V |
| Voltage - Output 2 | -24V |
| Weight | 2.8g |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RGZ-1524D/HP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.