2W DC/DC Converter with dual +/-9V outputs, featuring 80% efficiency and 3kV isolation voltage. This through-hole mounted integrated circuit offers a maximum output current of 111mA per output and operates within a 21.6V to 26.4V input range, with a nominal input of 24V. The device includes short-circuit protection (SCP) and is housed in a DIP package with dimensions of 19.9mm (L) x 10mm (W) x 7.1mm (H). Suitable for operation from -40°C to 85°C, this lead-free and RoHS compliant component is designed for reliable power management.
Recom RGZ-2409D/P technical specifications.
| Package/Case | DIP |
| Efficiency | 80% |
| Features | SCP |
| Height | 7.1mm |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 19.9mm |
| Max Input Voltage | 26.4V |
| Min Input Voltage | 21.6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 111mA |
| Max Output Voltage | 9V |
| Max Power Dissipation | 2W |
| Mount | Through Hole |
| Nominal Input Voltage | 24V |
| Number of Outputs | 2 |
| Output Power | 2W |
| Package Quantity | 24 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE RGZ |
| Voltage - Output 1 | 9V |
| Voltage - Output 2 | -9V |
| Weight | 2.8g |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RGZ-2409D/P to view detailed technical specifications.
No datasheet is available for this part.