2W DC-DC Converter with dual +/-15V outputs, delivering 66mA per output. Features 3kV isolation voltage and short-circuit protection (SCP). Operates from a 21.6V to 26.4V input range with a nominal 24V, achieving 84% efficiency. Through-hole mounting in a DIP package, measuring 19.9mm x 10mm x 7.1mm. Suitable for operation between -40°C and 85°C.
Recom RGZ-2415D/P technical specifications.
| Package/Case | DIP |
| Efficiency | 84% |
| Features | SCP |
| Height | 7.1mm |
| Isolation Voltage | 3kV |
| Length | 19.9mm |
| Max Input Voltage | 26.4V |
| Min Input Voltage | 21.6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 66mA |
| Max Output Voltage | 15V |
| Max Power Dissipation | 2W |
| Mount | Through Hole |
| Nominal Input Voltage | 24V |
| Number of Outputs | 2 |
| Output Current | 66mA |
| Output Power | 2W |
| Package Quantity | 24 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE RGZ |
| Voltage - Output 1 | 15V |
| Voltage - Output 2 | -15V |
| Weight | 2.8g |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RGZ-2415D/P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.