1W DC-DC Converter with dual +/-5V outputs, featuring 78% efficiency and 4kV isolation voltage. This SIP package component operates with a 4.5V to 5.5V input range, delivering up to 100mA per output. Designed for through-hole mounting, it includes short-circuit protection (SCP) and operates across a -40°C to 90°C temperature range. The compact dimensions (19.65mm L x 7.05mm W x 10.2mm H) and 2.8g weight make it suitable for various applications.
Recom RH-0505D/HP technical specifications.
| Package/Case | SIP |
| Efficiency | 78% |
| Features | SCP |
| Height | 10.2mm |
| Isolation Voltage | 4kV |
| Length | 19.65mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Output Voltage | 5V |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Nominal Input Voltage | 5V |
| Number of Outputs | 2 |
| Output Power | 1W |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE RH |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | -5V |
| Weight | 2.8g |
| Width | 7.05mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RH-0505D/HP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.