1W DC-DC Converter with dual +/-9V outputs, featuring 79% efficiency and 3kV isolation voltage. Designed for through-hole mounting in a SIP package, this power management IC operates from a 4.5V to 5.5V input range, with a nominal input of 5V. It provides a maximum output current of 56mA per channel and includes short-circuit protection (SCP). Operating across a wide temperature range of -40°C to 90°C, this RoHS compliant component offers a compact solution with dimensions of 19.6mm (L) x 6mm (W) x 10.2mm (H).
Recom RH-0509D/P technical specifications.
| Package/Case | SIP |
| Efficiency | 79% |
| Features | SCP |
| Height | 10.2mm |
| Isolation Voltage | 3kV |
| Length | 19.6mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 56mA |
| Max Output Voltage | 9V |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Nominal Input Voltage | 5V |
| Number of Outputs | 2 |
| Output Power | 1W |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE RH (1W) |
| Voltage - Output 1 | 9V |
| Voltage - Output 2 | -9V |
| Weight | 2.6g |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RH-0509D/P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.