1W DC/DC Converter, Board Mount, SIP package. Features dual +/-12V outputs with 42mA max output current each. Operates from a 4.5V to 5.5V input range, with a nominal input of 5V. Offers 4kV isolation voltage and 84% efficiency. Includes short-circuit protection (SCP) and is lead-free and RoHS compliant. Dimensions: 19.65mm L x 7.05mm W x 10.2mm H.
Recom RH-0512D/H technical specifications.
| Package/Case | SIP |
| Efficiency | 84% |
| Features | SCP |
| Height | 10.2mm |
| Isolation Voltage | 4kV |
| Lead Free | Lead Free |
| Length | 19.65mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 42mA |
| Max Output Voltage | 12V |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Nominal Input Voltage | 5V |
| Number of Outputs | 2 |
| Output Power | 1W |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE RH |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | -12V |
| Weight | 2.8g |
| Width | 7.05mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RH-0512D/H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.