1W DC-DC Converter with dual +/-5V outputs, featuring 78% efficiency and 4kV isolation voltage. Through-hole mount SIP package with SCP protection, operating from 10.8V to 13.2V input and delivering up to 100mA per output. Compact dimensions of 19.65mm length, 7.05mm width, and 10.2mm height, with a wide operating temperature range of -40°C to 90°C.
Recom RH-1205D/HP technical specifications.
| Package/Case | SIP |
| Efficiency | 78% |
| Features | SCP |
| Height | 10.2mm |
| Isolation Voltage | 4kV |
| Length | 19.65mm |
| Max Input Voltage | 13.2V |
| Min Input Voltage | 10.8V |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Output Voltage | 5V |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Nominal Input Voltage | 12V |
| Number of Outputs | 2 |
| Output Power | 1W |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE RH |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | -5V |
| Weight | 2.8g |
| Width | 7.05mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RH-1205D/HP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.