1W DC-DC Converter with dual ±9V outputs, featuring 79% efficiency and 4kV isolation voltage. Designed for through-hole mounting in a SIP package, this power management IC operates within a 10.8V to 13.2V input range, with a nominal input of 12V. Maximum output current is 56mA per output, supporting a total output power of 1W. Operating temperature range is -40°C to 90°C, with lead-free and RoHS compliant construction.
Recom RH-1209D/H technical specifications.
| Package/Case | SIP |
| Efficiency | 79% |
| Height | 10.2mm |
| Isolation Voltage | 4kV |
| Lead Free | Lead Free |
| Length | 19.65mm |
| Max Input Voltage | 13.2V |
| Min Input Voltage | 10.8V |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 56mA |
| Max Output Voltage | 9V |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Nominal Input Voltage | 12V |
| Number of Outputs | 2 |
| Output Power | 1W |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE RH (1W) |
| Voltage - Output 1 | 9V |
| Voltage - Output 2 | -9V |
| Weight | 2.8g |
| Width | 7.05mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RH-1209D/H to view detailed technical specifications.
No datasheet is available for this part.