1W DC-DC Converter with dual +/-9V outputs, featuring SIP package and through-hole mounting. Offers 4kV isolation voltage and 79% efficiency, with a maximum output current of 56mA per output. Operates within a -40°C to 85°C temperature range, with short-circuit protection (SCP) and a 1W maximum power dissipation. Input voltage range is 10.8V to 13.2V, with a nominal input of 12V.
Recom RH-1209D/HP technical specifications.
| Package/Case | SIP |
| Efficiency | 79% |
| Features | SCP |
| Height | 10.2mm |
| Isolation Voltage | 4kV |
| Length | 19.65mm |
| Max Input Voltage | 13.2V |
| Min Input Voltage | 10.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 56mA |
| Max Output Voltage | 9V |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Nominal Input Voltage | 12V |
| Number of Outputs | 2 |
| Output Power | 1W |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE RH |
| Voltage - Output 1 | 9V |
| Voltage - Output 2 | -9V |
| Weight | 2.8g |
| Width | 7.05mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RH-1209D/HP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.