1W DC-DC Converter with dual +/-5V outputs, featuring 78% efficiency and 4kV isolation voltage. This SIP package component offers a maximum output current of 100mA per output and a maximum power dissipation of 1W. Operating within a 13.5V to 16.5V input range, it includes short-circuit protection (SCP) and is RoHS compliant. Designed for through-hole mounting, it operates from -40°C to 90°C.
Recom RH-1505D/HP technical specifications.
| Package/Case | SIP |
| Efficiency | 78% |
| Features | SCP |
| Height | 10.2mm |
| Isolation Voltage | 4kV |
| Length | 19.65mm |
| Max Input Voltage | 16.5V |
| Min Input Voltage | 13.5V |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Output Voltage | 5V |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Nominal Input Voltage | 15V |
| Number of Outputs | 2 |
| Output Current | 100mA |
| Output Power | 1W |
| Output Voltage | 5V |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE RH |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | -5V |
| Weight | 2.8g |
| Width | 7.05mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RH-1505D/HP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.