1W DC-DC Converter with dual +/-9V outputs, featuring 79% efficiency and 4kV isolation voltage. Designed for through-hole mounting in a SIP package, this power management IC operates with a nominal input voltage of 15V, accepting a range from 13.5V to 16.5V. Maximum output current is 56mA per channel, with a maximum power dissipation of 1W. Operating temperature range is -40°C to 85°C, and it includes short-circuit protection (SCP).
Recom RH-1509D/HP technical specifications.
| Package/Case | SIP |
| Efficiency | 79% |
| Features | SCP |
| Height | 10.2mm |
| Isolation Voltage | 4kV |
| Length | 19.65mm |
| Max Input Voltage | 16.5V |
| Min Input Voltage | 13.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 56mA |
| Max Output Voltage | 9V |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Nominal Input Voltage | 15V |
| Number of Outputs | 2 |
| Output Power | 1W |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE RH |
| Voltage - Output 1 | 9V |
| Voltage - Output 2 | -9V |
| Weight | 2.8g |
| Width | 7.05mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RH-1509D/HP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.