1W DC-DC Converter, SIP package, featuring dual ±9V outputs with 56mA max output current each. Operates from a 13.5V to 16.5V input range, with a nominal input of 15V. Offers 3kV isolation voltage and 79% efficiency. Includes short-circuit protection (SCP) and is lead-free and RoHS compliant. Dimensions: 19.6mm (L) x 6mm (W) x 10.2mm (H).
Recom RH-1509D/P technical specifications.
| Package/Case | SIP |
| Efficiency | 79% |
| Features | SCP |
| Height | 10.2mm |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 19.6mm |
| Max Input Voltage | 16.5V |
| Min Input Voltage | 13.5V |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 56mA |
| Max Output Voltage | 9V |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Nominal Input Voltage | 15V |
| Number of Outputs | 2 |
| Output Power | 1W |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE RH (1W) |
| Voltage - Output 1 | 9V |
| Voltage - Output 2 | -9V |
| Weight | 2.6g |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RH-1509D/P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.