1W DC-DC Converter with dual +/-15V outputs, featuring 84% efficiency and 4kV isolation voltage. This SIP package component offers short-circuit protection (SCP) and supports through-hole mounting. Operating within a 13.5V to 16.5V input range with a nominal 15V, it delivers up to 33mA per output. The compact design measures 19.65mm x 7.05mm x 10.2mm and operates from -40°C to 90°C.
Recom RH-1515D/HP technical specifications.
| Package/Case | SIP |
| Efficiency | 84% |
| Features | SCP |
| Height | 10.2mm |
| Isolation Voltage | 4kV |
| Length | 19.65mm |
| Max Input Voltage | 16.5V |
| Min Input Voltage | 13.5V |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 33mA |
| Max Output Voltage | 15V |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Nominal Input Voltage | 15V |
| Number of Outputs | 2 |
| Output Power | 1W |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE RH |
| Voltage - Output 1 | 15V |
| Voltage - Output 2 | -15V |
| Weight | 2.8g |
| Width | 7.05mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RH-1515D/HP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.