1W DC-DC Converter with dual ±9V outputs, featuring 79% efficiency and Short Circuit Protection (SCP). This SIP package component offers 3kV isolation voltage, operates from a 21.6V to 26.4V input range with a nominal 24V, and delivers up to 56mA per output. Designed for through-hole mounting, it boasts a compact 19.6mm x 6mm x 10.2mm profile and operates across a -40°C to 90°C temperature range. Lead-free and RoHS compliant.
Recom RH-2409D/P technical specifications.
| Package/Case | SIP |
| Efficiency | 79% |
| Features | SCP |
| Height | 10.2mm |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 19.6mm |
| Max Input Voltage | 26.4V |
| Min Input Voltage | 21.6V |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 56mA |
| Max Output Voltage | 9V |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Nominal Input Voltage | 24V |
| Number of Outputs | 2 |
| Output Power | 1W |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE RH (1W) |
| Voltage - Output 1 | 9V |
| Voltage - Output 2 | -9V |
| Weight | 2.6g |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RH-2409D/P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.