1W DC-DC Converter with dual +/-15V outputs, featuring 84% efficiency and 4kV isolation voltage. Designed for through-hole mounting in a SIP package, this power management IC operates within a 21.6V to 26.4V input range and supports a maximum output current of 33mA per output. It includes short-circuit protection (SCP) and operates across a wide temperature range of -40°C to 90°C.
Recom RH-2415D/HP technical specifications.
| Package/Case | SIP |
| Efficiency | 84% |
| Features | SCP |
| Height | 10.2mm |
| Isolation Voltage | 4kV |
| Length | 19.65mm |
| Max Input Voltage | 26.4V |
| Min Input Voltage | 21.6V |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 33mA |
| Max Output Voltage | 15V |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Nominal Input Voltage | 24V |
| Number of Outputs | 2 |
| Output Power | 1W |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE RH |
| Voltage - Output 1 | 15V |
| Voltage - Output 2 | -15V |
| Weight | 2.8g |
| Width | 7.05mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RH-2415D/HP to view detailed technical specifications.
No datasheet is available for this part.