
12V DC-DC Converter, 2W Output Power, featuring 85% efficiency and Short Circuit Protection (SCP). This SIP package component offers 1kV isolation voltage, a maximum output current of 167mA, and operates within a 13.5V to 16.5V input voltage range. Designed for through-hole mounting, it boasts a compact 10.2mm height, 11.5mm length, and 7.55mm width, with a weight of 1.4g. Operating across a -40°C to 85°C temperature range, this lead-free and RoHS compliant power management IC delivers a stable 12V output.
Recom RI-1512S technical specifications.
| Package/Case | SIP |
| Efficiency | 85% |
| Features | SCP |
| Height | 10.2mm |
| Isolation Voltage | 1kV |
| Lead Free | Lead Free |
| Length | 11.5mm |
| Max Input Voltage | 16.5V |
| Min Input Voltage | 13.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 167mA |
| Max Output Voltage | 12V |
| Max Power Dissipation | 2W |
| Mount | Through Hole |
| Nominal Input Voltage | 15V |
| Number of Outputs | 1 |
| Output Power | 2W |
| Package Quantity | 42 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE RI |
| Voltage - Output 1 | 12V |
| Weight | 1.4g |
| Width | 7.55mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RI-1512S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
