2W DC-DC Converter, featuring a 9V output voltage and 222mA maximum output current. This power management IC operates with a 5V nominal input voltage, ranging from 4.5V to 5.5V, and achieves 84% efficiency. It offers 4kV isolation voltage, through-hole mounting in a DIP package, and includes short-circuit protection (SCP). Operating across a wide temperature range of -40°C to 85°C, this lead-free and RoHS-compliant component is designed for reliable power conversion.
Recom RJZ-0509S/HP technical specifications.
| Package/Case | DIP |
| Efficiency | 84% |
| Features | SCP |
| Height | 7.1mm |
| Isolation Voltage | 4kV |
| Lead Free | Lead Free |
| Length | 19.9mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 222mA |
| Max Output Voltage | 9V |
| Max Power Dissipation | 2W |
| Mount | Through Hole |
| Nominal Input Voltage | 5V |
| Number of Outputs | 1 |
| Output Power | 2W |
| Package Quantity | 24 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | Econoline RJZ |
| Voltage - Output 1 | 9V |
| Weight | 2.8g |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RJZ-0509S/HP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.