2W DC-DC Converter, 15V output voltage, 133mA max output current, 85% efficiency. Features 4kV isolation voltage, SCP protection, and a 5V nominal input voltage (4.5V-5.5V range). Through-hole mount DIP package, 19.9mm length, 10mm width, 7.1mm height, 2.8g weight. Operates from -40°C to 85°C, lead-free and RoHS compliant.
Recom RJZ-0515S/HP technical specifications.
| Package/Case | DIP |
| Efficiency | 85% |
| Features | SCP |
| Height | 7.1mm |
| Isolation Voltage | 4kV |
| Lead Free | Lead Free |
| Length | 19.9mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 133mA |
| Max Output Voltage | 15V |
| Max Power Dissipation | 2W |
| Mount | Through Hole |
| Nominal Input Voltage | 5V |
| Number of Outputs | 1 |
| Output Power | 2W |
| Package Quantity | 24 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | Econoline RJZ |
| Voltage - Output 1 | 15V |
| Weight | 2.8g |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RJZ-0515S/HP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.