
2W DC-DC converter with a single 24V output, delivering 83mA. Features 3kV isolation voltage and short-circuit protection (SCP). Operates efficiently at 85% with a 5V nominal input, ranging from 4.5V to 5.5V. Packaged in a through-hole DIP for easy mounting, this lead-free and RoHS compliant component is suitable for operation between -40°C and 85°C.
Recom RJZ-0524S technical specifications.
| Package/Case | DIP |
| Efficiency | 85% |
| Features | SCP |
| Height | 7.1mm |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 19.9mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 83mA |
| Max Output Voltage | 24V |
| Max Power Dissipation | 2W |
| Mount | Through Hole |
| Nominal Input Voltage | 5V |
| Number of Outputs | 1 |
| Output Current | 83mA |
| Output Power | 2W |
| Package Quantity | 24 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | Econoline RJZ |
| Voltage - Output 1 | 24V |
| Weight | 2.8g |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RJZ-0524S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.