Quick Jump:
Technical Specifications
Recom RJZ-053.3S/H technical specifications.
General
Package/Case
DIP
Efficiency
75%
Features
SCP
Height
7.1mm
Isolation Voltage
4kV
Length
19.9mm
Max Input Voltage
5.5V
Min Input Voltage
4.5V
Max Operating Temperature
85°C
Min Operating Temperature
-40°C
Max Output Current
606mA
Max Output Voltage
3.3V
Max Power Dissipation
2W
Mount
Through Hole
Nominal Input Voltage
5V
Number of Outputs
1
Output Power
2W
Packaging
Rail/Tube
RoHS Compliant
Yes
Series
Econoline RJZ
Voltage - Output 1
3.3V
Weight
2.8g
Width
10mm
Compliance
RoHS
Compliant
Datasheet
Recom RJZ-053.3S/H Datasheet
Download the complete datasheet for Recom RJZ-053.3S/H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.