
2W DC-DC converter with 5V output voltage and 400mA maximum output current. Features 85% efficiency, 3kV isolation voltage, and short-circuit protection (SCP). Operates within an 8.1V to 9.9V input voltage range, with a nominal input of 9V. Housed in a through-hole DIP package measuring 19.9mm x 10mm x 7.1mm, this RoHS compliant component is suitable for operation between -40°C and 85°C.
Recom RJZ-0905S technical specifications.
| Package/Case | DIP |
| Efficiency | 85% |
| Features | SCP |
| Height | 7.1mm |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 19.9mm |
| Max Input Voltage | 9.9V |
| Min Input Voltage | 8.1V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 400mA |
| Max Output Voltage | 5V |
| Max Power Dissipation | 2W |
| Mount | Through Hole |
| Nominal Input Voltage | 9V |
| Number of Outputs | 1 |
| Output Power | 2W |
| Package Quantity | 24 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | Econoline RJZ |
| Voltage - Output 1 | 5V |
| Weight | 2.8g |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RJZ-0905S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.