9V DC-DC Converter, 2W output power, featuring a single output and 222mA maximum output current. Operates with an 8.1V to 9.9V input voltage range, nominal 9V input, and delivers a regulated 9V output. This through-hole, DIP package component offers 3kV isolation voltage and 84% efficiency, with short-circuit protection (SCP). It functions across a -40°C to 85°C temperature range and is lead-free and RoHS compliant.
Recom RJZ-0909S technical specifications.
| Package/Case | DIP |
| Efficiency | 84% |
| Features | SCP |
| Height | 7.1mm |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 19.9mm |
| Max Input Voltage | 9.9V |
| Min Input Voltage | 8.1V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 222mA |
| Max Output Voltage | 9V |
| Max Power Dissipation | 2W |
| Mount | Through Hole |
| Nominal Input Voltage | 9V |
| Number of Outputs | 1 |
| Output Power | 2W |
| Package Quantity | 24 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | Econoline RJZ |
| Voltage - Output 1 | 9V |
| Weight | 2.8g |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RJZ-0909S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.