
DC DC Converter, 12V, 2W output power. Features 85% efficiency, 3kV isolation voltage, and short-circuit protection (SCP). Operates with a nominal input voltage of 9V, ranging from 8.1V to 9.9V. Delivers 12V output at up to 166mA. Through-hole mounting in a DIP package, measuring 19.9mm x 10mm x 7.1mm. RoHS compliant and lead-free.
Recom RJZ-0912S technical specifications.
| Package/Case | DIP |
| Efficiency | 85% |
| Features | SCP |
| Height | 7.1mm |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 19.9mm |
| Max Input Voltage | 9.9V |
| Min Input Voltage | 8.1V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 166mA |
| Max Output Voltage | 12V |
| Max Power Dissipation | 2W |
| Mount | Through Hole |
| Nominal Input Voltage | 9V |
| Number of Outputs | 1 |
| Output Power | 2W |
| Package Quantity | 24 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | Econoline RJZ |
| Voltage - Output 1 | 12V |
| Weight | 2.8g |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RJZ-0912S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.