Datasheets.com
Datasheets.com
3.3V DC/DC Controller, 2W, 606mA, 3kV Isolation, DIP
Recom

RJZ-093.3S

3.3V DC/DC Controller, 2W, 606mA, 3kV Isolation, DIP

2W DC-DC Converter with 3.3V output voltage and 606mA maximum output current. Features 75% efficiency, 3kV isolation voltage, and short-circuit protection (SCP). Operates within an 8.1V to 9.9V input voltage range, with a nominal input of 9V. Packaged in a through-hole DIP format, this lead-free and RoHS compliant component is suitable for operation between -40°C and 85°C.

PackageDIP
MountingThrough Hole
Power2W
Quick Jump:

Technical Specifications

Recom RJZ-093.3S technical specifications.

General

Package/Case
DIP
Efficiency
75%
Features
SCP
Height
7.1mm
Isolation Voltage
3kV
Lead Free
Lead Free
Length
19.9mm
Max Input Voltage
9.9V
Min Input Voltage
8.1V
Max Operating Temperature
85°C
Min Operating Temperature
-40°C
Max Output Current
606mA
Max Output Voltage
3.3V
Max Power Dissipation
2W
Mount
Through Hole
Nominal Input Voltage
9V
Number of Outputs
1
Output Power
2W
Package Quantity
24
Packaging
Rail/Tube
RoHS Compliant
Yes
Series
Econoline RJZ
Voltage - Output 1
3.3V
Weight
2.8g
Width
10mm

Compliance

RoHS
Compliant

Datasheet

Recom RJZ-093.3S Datasheet

Download the complete datasheet for Recom RJZ-093.3S to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.