9V DC-DC Converter, 2W output power, featuring a single output and a maximum output current of 222mA. This through-hole mounted component operates within an input voltage range of 10.8V to 13.2V, with a nominal input of 12V. It boasts 84% efficiency and 4kV isolation voltage, with short-circuit protection (SCP). Packaged in a DIP format, it measures 19.9mm in length, 10mm in width, and 7.1mm in height, weighing 2.8g. Operating temperature range is -40°C to 85°C, and it is RoHS compliant and lead-free.
Recom RJZ-1209S/HP technical specifications.
| Package/Case | DIP |
| Efficiency | 84% |
| Features | SCP |
| Height | 7.1mm |
| Isolation Voltage | 4kV |
| Lead Free | Lead Free |
| Length | 19.9mm |
| Max Input Voltage | 13.2V |
| Min Input Voltage | 10.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 222mA |
| Max Output Voltage | 9V |
| Max Power Dissipation | 2W |
| Mount | Through Hole |
| Nominal Input Voltage | 12V |
| Number of Outputs | 1 |
| Output Power | 2W |
| Package Quantity | 24 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | Econoline RJZ |
| Voltage - Output 1 | 9V |
| Weight | 2.8g |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RJZ-1209S/HP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.