15V DC-DC converter with 2W output power, featuring a single output and a maximum output current of 133mA. This through-hole mounted component operates within an input voltage range of 10.8V to 13.2V, with a nominal input of 12V. It offers 4kV isolation voltage, 85% efficiency, and short-circuit protection (SCP). Packaged in a DIP case with dimensions of 19.9mm (L) x 10mm (W) x 7.1mm (H), this lead-free and RoHS compliant device is suitable for operation between -40°C and 85°C.
Recom RJZ-1215S/HP technical specifications.
| Package/Case | DIP |
| Efficiency | 85% |
| Features | SCP |
| Height | 7.1mm |
| Isolation Voltage | 4kV |
| Lead Free | Lead Free |
| Length | 19.9mm |
| Max Input Voltage | 13.2V |
| Min Input Voltage | 10.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 133mA |
| Max Output Voltage | 15V |
| Max Power Dissipation | 2W |
| Mount | Through Hole |
| Nominal Input Voltage | 12V |
| Number of Outputs | 1 |
| Output Power | 2W |
| Package Quantity | 24 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | Econoline RJZ |
| Voltage - Output 1 | 15V |
| Weight | 2.8g |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RJZ-1215S/HP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.