DC DC Converter, 3.3V output voltage, 2W output power, and a maximum output current of 606mA. Features Short Circuit Protection (SCP) and operates with an efficiency of 75%. This through-hole mounted component offers 4kV isolation voltage and is RoHS compliant. Designed for a nominal input voltage of 12V, with an input voltage range of 10.8V to 13.2V. Encased in a DIP package, it measures 19.9mm in length, 10mm in width, and 7.1mm in height, with an operating temperature range of -40°C to 85°C.
Recom RJZ-123.3S/HP technical specifications.
| Package/Case | DIP |
| Efficiency | 75% |
| Features | SCP |
| Height | 7.1mm |
| Isolation Voltage | 4kV |
| Lead Free | Lead Free |
| Length | 19.9mm |
| Max Input Voltage | 13.2V |
| Min Input Voltage | 10.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 606mA |
| Max Output Voltage | 3.3V |
| Max Power Dissipation | 2W |
| Mount | Through Hole |
| Nominal Input Voltage | 12V |
| Number of Outputs | 1 |
| Output Power | 2W |
| Package Quantity | 24 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | Econoline RJZ |
| Voltage - Output 1 | 3.3V |
| Weight | 2.8g |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RJZ-123.3S/HP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.