2W DC-DC Converter with 5V output voltage, featuring 4kV isolation voltage and 85% efficiency. This through-hole mounted integrated circuit operates within a 13.5V to 16.5V input range, delivering up to 400mA output current. The DIP package measures 19.9mm x 10mm x 7.1mm and weighs 2.8g. It includes short-circuit protection (SCP) and operates from -40°C to 85°C.
Recom RJZ-1505S/HP technical specifications.
| Package/Case | DIP |
| Efficiency | 85% |
| Features | SCP |
| Height | 7.1mm |
| Isolation Voltage | 4kV |
| Lead Free | Lead Free |
| Length | 19.9mm |
| Max Input Voltage | 16.5V |
| Min Input Voltage | 13.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 400mA |
| Max Output Voltage | 5V |
| Max Power Dissipation | 2W |
| Mount | Through Hole |
| Nominal Input Voltage | 15V |
| Number of Outputs | 1 |
| Output Power | 2W |
| Package Quantity | 24 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | Econoline RJZ |
| Voltage - Output 1 | 5V |
| Weight | 2.8g |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RJZ-1505S/HP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.