9V DC-DC Converter, 2W output power, featuring 84% efficiency and a single output. Operates with a nominal input voltage of 15V, accepting a range from 13.5V to 16.5V, and delivers up to 222mA. This through-hole component offers 4kV isolation voltage and includes short-circuit protection (SCP). Packaged in DIP, it measures 19.9mm in length, 10mm in width, and 7.1mm in height, with an operating temperature range of -40°C to 85°C.
Recom RJZ-1509S/H technical specifications.
| Package/Case | DIP |
| Efficiency | 84% |
| Features | SCP |
| Height | 7.1mm |
| Isolation Voltage | 4kV |
| Length | 19.9mm |
| Max Input Voltage | 16.5V |
| Min Input Voltage | 13.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 222mA |
| Max Output Voltage | 9V |
| Max Power Dissipation | 2W |
| Mount | Through Hole |
| Nominal Input Voltage | 15V |
| Number of Outputs | 1 |
| Output Power | 2W |
| Package Quantity | 24 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | Econoline RJZ |
| Voltage - Output 1 | 9V |
| Weight | 2.8g |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RJZ-1509S/H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.