
12V DC-DC Converter, 2W output power, featuring 85% efficiency and a single output. This through-hole mounted integrated circuit offers 3kV isolation voltage and a maximum output current of 166mA. Operating within a 13.5V to 16.5V input range, it provides a stable 12V output. The DIP package measures 19.9mm in length, 10mm in width, and 7.1mm in height, with a weight of 2.8g. This RoHS compliant component includes short-circuit protection (SCP) and operates from -40°C to 85°C.
Recom RJZ-1512S/P technical specifications.
| Package/Case | DIP |
| Efficiency | 85% |
| Features | SCP |
| Height | 7.1mm |
| Isolation Voltage | 3kV |
| Length | 19.9mm |
| Max Input Voltage | 16.5V |
| Min Input Voltage | 13.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 166mA |
| Max Output Voltage | 12V |
| Max Power Dissipation | 2W |
| Mount | Through Hole |
| Nominal Input Voltage | 15V |
| Number of Outputs | 1 |
| Output Power | 2W |
| Package Quantity | 24 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | Econoline RJZ |
| Voltage - Output 1 | 12V |
| Weight | 2.8g |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RJZ-1512S/P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.