Datasheets.com
Datasheets.com
3.3V DC-DC Converter, 2W, 15V In, 4kV Isolation, DIP
Recom

RJZ-153.3S/H

3.3V DC-DC Converter, 2W, 15V In, 4kV Isolation, DIP

Through-hole mounted DC DC converter with 3.3V output voltage and 2W maximum output power. Features a single output, 75% efficiency, and short-circuit protection (SCP). Operates with an input voltage range of 13.5V to 16.5V, nominal 15V, and provides up to 606mA output current. Offers 4kV isolation voltage and operates within a temperature range of -40°C to 85°C. Packaged in a DIP case with dimensions of 19.9mm length, 10mm width, and 7.1mm height.

PackageDIP
MountingThrough Hole
Power2W
Quick Jump:

Technical Specifications

Recom RJZ-153.3S/H technical specifications.

General

Package/Case
DIP
Efficiency
75%
Features
SCP
Height
7.1mm
Isolation Voltage
4kV
Length
19.9mm
Max Input Voltage
16.5V
Min Input Voltage
13.5V
Max Operating Temperature
85°C
Min Operating Temperature
-40°C
Max Output Current
606mA
Max Output Voltage
3.3V
Max Power Dissipation
2W
Mount
Through Hole
Nominal Input Voltage
15V
Number of Outputs
1
Output Power
2W
Package Quantity
24
Packaging
Rail/Tube
RoHS Compliant
Yes
Series
Econoline RJZ
Voltage - Output 1
3.3V
Weight
2.8g
Width
10mm

Compliance

RoHS
Compliant

Datasheet

Recom RJZ-153.3S/H Datasheet

Download the complete datasheet for Recom RJZ-153.3S/H to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.