This industrial DC/DC converter features a maximum operating temperature of 90 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has a single output and a dual terminal position. The device is packaged in a DIP-14/6 format and measures 10mm in width, 19.9mm in length, and 7.6mm in height. The converter has a maximum input voltage of 26.4V and a minimum input voltage of 21.6V, with a maximum load regulation of 10%. It is designed for board mount applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Recom RJZ-2409S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 90 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDMA-T6 |
| Width | 10 |
| Length | 19.9 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Number of Outputs | 1 |
| Input Voltage-Max | 26.4 |
| Input Voltage-Min | 21.6 |
| Load Regulation-Max | 10 |
| Height | 7.6 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Recom RJZ-2409S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.