
2W DC-DC Converter, 12V Output Voltage, 166mA Max Output Current. Features Short Circuit Protection (SCP) and 4kV Isolation Voltage. Operates with 21.6V to 26.4V input, nominal 24V, achieving 85% efficiency. Through-hole mounting in a DIP package, 7.1mm height, 19.9mm length, 10mm width, 2.8g weight. Lead-free and RoHS compliant, suitable for -40°C to 85°C operating temperatures.
Recom RJZ-2412S/H technical specifications.
| Package/Case | DIP |
| Efficiency | 85% |
| Features | SCP |
| Height | 7.1mm |
| Isolation Voltage | 4kV |
| Lead Free | Lead Free |
| Length | 19.9mm |
| Max Input Voltage | 26.4V |
| Min Input Voltage | 21.6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 166mA |
| Max Output Voltage | 12V |
| Max Power Dissipation | 2W |
| Mount | Through Hole |
| Nominal Input Voltage | 24V |
| Number of Outputs | 1 |
| Output Power | 2W |
| Package Quantity | 24 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | Econoline RJZ |
| Voltage - Output 1 | 12V |
| Weight | 2.8g |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RJZ-2412S/H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.