2W DC/DC Controller with 24V output voltage, featuring 85% efficiency and 3kV isolation voltage. This through-hole mounted integrated circuit operates from a 21.6V to 26.4V input range, with a nominal input of 24V, delivering up to 83mA of output current. The device offers short-circuit protection (SCP) and is RoHS compliant, packaged in a DIP format with dimensions of 19.9mm (L) x 10mm (W) x 7.1mm (H). Operating temperature range is -40°C to 85°C.
Recom RJZ-2424S technical specifications.
| Package/Case | DIP |
| Efficiency | 85% |
| Features | SCP |
| Height | 7.1mm |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 19.9mm |
| Max Input Voltage | 26.4V |
| Min Input Voltage | 21.6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 83mA |
| Max Output Voltage | 24V |
| Max Power Dissipation | 2W |
| Mount | Through Hole |
| Nominal Input Voltage | 24V |
| Number of Outputs | 1 |
| Output Power | 2W |
| Package Quantity | 24 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | Econoline RJZ |
| Voltage - Output 1 | 24V |
| Weight | 2.8g |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RJZ-2424S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.