
2W DC-DC Converter with 24V output voltage, featuring 85% efficiency and 4kV isolation voltage. This through-hole mounted component operates within a 21.6V to 26.4V input voltage range, with a nominal input of 24V, and delivers up to 83mA output current. Designed for reliability, it includes short-circuit protection (SCP) and operates from -40°C to 85°C. The DIP package measures 19.9mm x 10mm x 7.1mm, and the unit is lead-free and RoHS compliant.
Recom RJZ-2424S/H technical specifications.
| Package/Case | DIP |
| Efficiency | 85% |
| Features | SCP |
| Height | 7.1mm |
| Isolation Voltage | 4kV |
| Lead Free | Lead Free |
| Length | 19.9mm |
| Max Input Voltage | 26.4V |
| Min Input Voltage | 21.6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 83mA |
| Max Output Voltage | 24V |
| Max Power Dissipation | 2W |
| Mount | Through Hole |
| Nominal Input Voltage | 24V |
| Number of Outputs | 1 |
| Output Power | 2W |
| Package Quantity | 24 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | Econoline RJZ |
| Voltage - Output 1 | 24V |
| Weight | 2.8g |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RJZ-2424S/H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.