
2W DC-DC Converter, DIP package, 24V output voltage, 83mA max output current. Features Short Circuit Protection (SCP) and 3kV isolation voltage. Operates with 21.6V to 26.4V input voltage, nominal 24V, achieving 85% efficiency. Through-hole mount, lead-free, RoHS compliant, with a max operating temperature of 85°C.
Recom RJZ-2424S/P technical specifications.
| Package/Case | DIP |
| Efficiency | 85% |
| Features | SCP |
| Height | 7.1mm |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 19.9mm |
| Max Input Voltage | 26.4V |
| Min Input Voltage | 21.6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 83mA |
| Max Output Voltage | 24V |
| Max Power Dissipation | 2W |
| Mount | Through Hole |
| Nominal Input Voltage | 24V |
| Number of Outputs | 1 |
| Output Power | 2W |
| Package Quantity | 24 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | Econoline RJZ |
| Voltage - Output 1 | 24V |
| Weight | 2.8g |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RJZ-2424S/P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
