Datasheets.com
Datasheets.com
DC/DC Controller 3.3V 2W, 21.6-26.4V In, 3kV Iso, DIP
Recom

RJZ-243.3S

DC/DC Controller 3.3V 2W, 21.6-26.4V In, 3kV Iso, DIP

2W DC-DC Converter with 3.3V output voltage, featuring a single output and a maximum output current of 606mA. This through-hole mounted component operates within a 21.6V to 26.4V input voltage range, with a nominal input of 24V. It offers 3kV isolation voltage and 75% efficiency, with built-in short-circuit protection (SCP). The converter is housed in a DIP package, measures 19.9mm in length, 10mm in width, and 7.1mm in height, weighing 2.8g. Operating temperature range is -40°C to 85°C, and it is lead-free and RoHS compliant.

PackageDIP
MountingThrough Hole
Power2W
Quick Jump:

Technical Specifications

Recom RJZ-243.3S technical specifications.

General

Package/Case
DIP
Efficiency
75%
Features
SCP
Height
7.1mm
Isolation Voltage
3kV
Lead Free
Lead Free
Length
19.9mm
Max Input Voltage
26.4V
Min Input Voltage
21.6V
Max Operating Temperature
85°C
Min Operating Temperature
-40°C
Max Output Current
606mA
Max Output Voltage
3.3V
Max Power Dissipation
2W
Mount
Through Hole
Nominal Input Voltage
24V
Number of Outputs
1
Output Power
2W
Package Quantity
24
Packaging
Rail/Tube
RoHS Compliant
Yes
Series
Econoline RJZ
Voltage - Output 1
3.3V
Weight
2.8g
Width
10mm

Compliance

RoHS
Compliant

Datasheet

Recom RJZ-243.3S Datasheet

Download the complete datasheet for Recom RJZ-243.3S to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.